
VGD-35-D512 | ||
---|---|---|
Digi-Key Part Number | 102-VGD-35-D512-ND | |
Manufacturer | ||
Manufacturer Product Number | VGD-35-D512 | |
Description | AC/DC CONVERTER 5V 12V 32W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | ||
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 373 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Current - Output 2 | 1 A | |
Power (Watts) | ||
Applications | ||
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.82" L x 3.64" W x 1.18" H (97.0mm x 92.5mm x 30.0mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Minimum Load Required | Yes | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VGD-35 |
CAD Models | VGD-35-D512 - 3D Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $30.67000 | $30.67 |
5 | $29.77200 | $148.86 |
10 | $28.87100 | $288.71 |
25 | $27.96840 | $699.21 |
50 | $27.06660 | $1,353.33 |
100 | $26.16440 | $2,616.44 |
250 | $25.26220 | $6,315.55 |
500 | $24.81110 | $12,405.55 |
Attribute | Description |
---|---|
Other Names | 102-VGD-35-D512 |
Standard Package | 1 |