CAD | USD

UJ2-MIBH-4-SMT
UJ2-MIBH-4-SMT-TR
Digi-Key Product Number
102-4006-2-ND
102-4006-1-ND
102-4006-6-ND
ManufacturerCUI Devices
Manufacturer Product NumberUJ2-MIBH-4-SMT-TR
DescriptionCONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time11 Weeks
Detailed DescriptionUSB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Devices
SeriesUJ2
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

719 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.30000$1.30
10$1.14700$11.47
25$1.07840$26.96
50$1.03380$51.69
100$0.98890$98.89
250$0.89900$224.75
500$0.80912$404.56
Additional Resources
AttributeDescription
Other Names
102-4006-2
UJ2-MIBH-4-SMT
Standard Package1,800