CAD | USD

SWI10-5-E-I38
SWI10-5-E-I38
Digi-Key Part Number
102-3778-ND
ManufacturerCUI Inc.
Manufacturer Product NumberSWI10-5-E-I38
DescriptionAC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time15 Weeks
Detailed Description5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Inc.
SeriesSWI10-E-USB (10W)
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
0.93"" L x 1.50"" W x 2.03"" H (23.5mm x 38.5mm x 61.0mm)
Approval Agency
CE, GS
Weight
0.088 lb (39.92 g)
Power (Watts)
10W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,765 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$11.34000$11.34
5$10.77200$53.86
10$10.48800$104.88
25$9.92040$248.01
50$9.35340$467.67
100$9.06990$906.99
250$8.50300$2,125.75
500$7.93612$3,968.06
Additional Resources
AttributeDescription
Other Names102-3778
Standard Package300