CAD | USD

SJ1-2515-SMT
SJ1-2515-SMT
SJ1-2515-SMT Schematic
SJ1-2515-SMT-TR
Digi-Key Product Number
CP1-2515SJTR-ND
CP1-2515SJCT-ND
CP1-2515SJDKR-ND
ManufacturerCUI Devices
Manufacturer Product NumberSJ1-2515-SMT-TR
DescriptionCONN JACK STEREO 2.5MM SMD R/A
Manufacturer Standard Lead Time11 Weeks
Detailed Description2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Devices
SeriesSJ1
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
2.50mm (0.094"", 3/32"", Sub Mini, Miniature) - Headphone
Actual Diameter
0.102"" (2.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Mating Length/Depth
0.433"" (11.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Current Rating (Amps)
1A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

31,067 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.02000$2.02
10$1.77800$17.78
25$1.67320$41.83
50$1.60360$80.18
100$1.53390$153.39
250$1.39448$348.62
500$1.25504$627.52
Additional Resources
AttributeDescription
Other Names
CP1-2515SJTR
SJ1-2515-SMT
SJ12515SMTTR
Standard Package1,000