CAD | USD

SJ-3523-SMT
SJ-3523-SMT
SJ-3523-SMT-TR
SJ-3523-SMT-TR
SJ-3523-SMT-TR
Digi-Key Product Number
CP-3523SJTR-ND
CP-3523SJCT-ND
CP-3523SJDKR-ND
ManufacturerCUI Devices
Manufacturer Product NumberSJ-3523-SMT-TR
DescriptionCONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time11 Weeks
Detailed Description3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Devices
SeriesSJ
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
3.50mm (0.141"", 1/8"", Mini Plug) - Headphone
Actual Diameter
0.142"" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Mating Length/Depth
0.551"" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Current Rating (Amps)
1A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

39,659 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.52000$1.52
10$1.34200$13.42
25$1.26400$31.60
50$1.21140$60.57
100$1.15850$115.85
250$1.05324$263.31
500$0.94790$473.95
Additional Resources
AttributeDescription
Other Names
CP-3523SJTR
SJ-3523-SMT
SJ3523SMTTR
Standard Package1,000