CAD | USD

SJ-2509N
SJ-2509N
SJ-2509N
SJ-2509N
SJ-2509N Schematic
SJ-2509N
Digi-Key Product Number
CP-S2509N-ND
ManufacturerCUI Devices
Manufacturer Product NumberSJ-2509N
DescriptionCONN JACK STEREO 2.5MM R/A
Manufacturer Standard Lead Time11 Weeks
Detailed Description2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Devices
SeriesSJ
Package
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
2.50mm (0.094"", 3/32"", Sub Mini, Miniature) - Headphone
Actual Diameter
0.102"" (2.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 60°C
Voltage - Rated
12VDC
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Current Rating (Amps)
1A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

23,666 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.10000$1.10
10$1.03700$10.37
25$0.93320$23.33
50$0.82940$41.47
100$0.79490$79.49
250$0.72580$181.45
500$0.69122$345.61
1,000$0.57025$570.25
2,500$0.51841$1,296.03
Additional Resources
AttributeDescription
Other Names
045-0548R
CP-S2509N
SJ2509N
Standard Package500