CAD | USD

cms-photo-not-available
SD-70J
Digi-Key Part Number
CP-1170-ND
ManufacturerCUI Devices
Manufacturer Product NumberSD-70J
DescriptionCONN RCPT FMALE DIN 7POS SOLDER
Manufacturer Standard Lead Time11 Weeks
Detailed Description7 Position Circular Connector Receptacle, Female Sockets Solder
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Devices
SeriesSD-J
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
7
Shell Size - Insert
DIN (270 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Steel
Shell Finish
Black Nickel
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Strain Relief
Shielding
Unshielded
Current Rating (Amps)
2A
Voltage Rating
100VAC
Operating Temperature
-5°C ~ 110°C
Backshell Material, Plating
-
Cable Opening
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polycarbonate (PC)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

416 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.50000$3.50
10$3.16900$31.69
25$2.97560$74.39
50$2.84620$142.31
100$2.71680$271.68
250$2.45804$614.51
500$2.26398$1,131.99
1,000$1.94055$1,940.55
2,500$1.81118$4,527.95