CAD | USD

PYB-20
PYB20-Q48-S12
Digi-Key Product Number
102-2936-ND
ManufacturerCUI Inc.
Manufacturer Product NumberPYB20-Q48-S12
DescriptionDC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time13 Weeks
Detailed DescriptionIsolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Inc.
SeriesPYB20 (20W)
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.667A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00"" L x 1.00"" W x 0.47"" H (50.8mm x 25.4mm x 11.8mm)
Control Features
Enable, Active High
Number of Outputs
1
Power (Watts)
20W
Voltage - Isolation
1.5kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

78 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$50.48000$50.48
5$50.09200$250.46
10$49.70500$497.05
25$48.92840$1,223.21
50$46.59860$2,329.93
100$42.71550$4,271.55
250$41.93876$10,484.69
Additional Resources
AttributeDescription
Other Names
102-2936
PYB20Q48S12
Standard Package19