CAD | USD

PYB15-U
PYB15-Q24-S5-U
Digi-Key Product Number
102-3200-ND
ManufacturerCUI Inc.
Manufacturer Product NumberPYB15-Q24-S5-U
DescriptionDC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time13 Weeks
Detailed DescriptionEnclosed DC DC Converter 1 Output 5V 3A 36V Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Inc.
SeriesPYB15-U (15W)
Package
Tray
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15W
Applications
-
Efficiency
90%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
2.16"" L x 2.06"" W x 0.75"" H (54.9mm x 52.3mm x 19.1mm)
Approval Agency
EN, IEC
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$56.26000$56.26
5$55.82600$279.13
10$55.39400$553.94
25$54.52800$1,363.20
50$51.93140$2,596.57
100$47.60390$4,760.39
250$46.73832$11,684.58
500$46.04592$23,022.96
Additional Resources
AttributeDescription
Other Names
102-3200
PYB15Q24S5U
Standard Package20