CAD | USD

PYB-15
PYB15-Q24-S12
Digi-Key Part Number
102-2913-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
PYB15-Q24-S12
Supplier
Description
DC DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Isolated Module DC DC Converter Output 12V - - 1.25A 9V - 36V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.25A
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features
Enable, Active High
Approval Agency
EN
Standard Number
-
Number of Outputs
1
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

286 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$44.71000$44.71
5$44.37600$221.88
10$44.03200$440.32
25$43.34440$1,083.61
50$41.28020$2,064.01
100$37.84030$3,784.03
250$37.15224$9,288.06
500$36.60180$18,300.90