CAD | USD

cms-photo-not-available
PYB15-Q24-D15
Digi-Key Part Number
102-2910-ND
ManufacturerCUI Inc.
Manufacturer Product NumberPYB15-Q24-D15
DescriptionDC DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time13 Weeks
Detailed DescriptionIsolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Inc.
SeriesPYB15 (15W)
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00"" L x 1.00"" W x 0.47"" H (50.8mm x 25.4mm x 11.8mm)
Control Features
Enable, Active High
Number of Outputs
2
Power (Watts)
15W
Voltage - Isolation
1.5kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

208 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$45.91000$45.91
5$45.56200$227.81
10$45.21100$452.11
25$44.50480$1,112.62
50$42.38520$2,119.26
100$38.85310$3,885.31
250$38.14664$9,536.66
500$37.58148$18,790.74
Additional Resources
AttributeDescription
Other Names
102-2910
PYB15Q24D15
Standard Package19