CAD | USD

PYB10-T
PYB10-Q48-S12-T
Digi-Key Product Number
102-3147-ND
ManufacturerCUI Inc.
Manufacturer Product NumberPYB10-Q48-S12-T
DescriptionDC/DC CONVERTER 12V 10W
Manufacturer Standard Lead Time13 Weeks
Detailed DescriptionEnclosed DC DC Converter 1 Output 12V 833mA 75V Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Inc.
SeriesPYB10-T (10W)
Package
Tray
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
10W
Applications
-
Efficiency
86%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
2.99"" L x 1.24"" W x 0.84"" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
EN, IEC
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,385 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$50.33000$50.33
5$49.93600$249.68
10$49.55000$495.50
25$48.77600$1,219.40
50$46.45300$2,322.65
100$42.58200$4,258.20
250$41.80780$10,451.95
500$41.18840$20,594.20
Additional Resources
AttributeDescription
Other Names
102-3147
PYB10Q48S12T
Standard Package24