CAD | USD

MFG_PRMCE1-S
MFG_PRMCE1-S
PRMCE1-S5-S9-S
PRMCE1-S5-S9-S
PRMCE1-S5-S9-S
Digi-Key Part Number
102-PRMCE1-S5-S9-S-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
PRMCE1-S5-S9-S
Supplier
Description
DC DC CONVERTER 9V 990MW
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 110mA 4.75V - 5.25V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
5.25V
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
110mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
71%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77"" L x 0.24"" W x 0.40"" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 62368-1
Number of Outputs
1
Power (Watts)
990mW
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

43 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names102-PRMCE1-S5-S9-S
Standard Package25