CAD | USD

PJ-002BH
PJ-002BH
PJ-002BH
PJ-002BH
PJ-002(A,B,AH,BH) Schematic
PJ-002BH
Digi-Key Product Number
CP-002BH-ND
ManufacturerCUI Devices
Manufacturer Product NumberPJ-002BH
DescriptionCONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time11 Weeks
Detailed DescriptionPower Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Devices
Series
-
Package
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098""), 5.50mm OD (0.217"")
Actual Diameter
0.098"" (2.50mm ID), 0.256"" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Board Guide, Solder Retention
Insulation Color
-
Voltage - Rated
24VDC
Mating Length/Depth
0.350"" (8.90mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Contact Material - Plating
Silver
Body Material
-
Operating Temperature
-25°C ~ 85°C
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Current Rating (Amps)
5A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

17,246 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.12000$1.12
10$1.05000$10.50
25$0.94520$23.63
50$0.84040$42.02
100$0.80530$80.53
250$0.73528$183.82
500$0.70026$350.13
1,000$0.57772$577.72
2,500$0.52520$1,313.00
Additional Resources
AttributeDescription
Other Names
045-0721R
CP-002BH
PJ002BH
Standard Package500