CAD | USD

PJ-002AH
PJ-002AH
PJ-002AH
PJ-002AH
PJ-002AH
Digi-Key Product Number
CP-002AH-ND
ManufacturerCUI Devices
Manufacturer Product NumberPJ-002AH
DescriptionCONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time11 Weeks
Detailed DescriptionPower Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Devices
Series
-
Package
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083""), 5.50mm OD (0.217"")
Actual Diameter
0.079"" (2.00mm ID), 0.256"" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Mating Length/Depth
0.354"" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Contact Material - Plating
Nickel, Silver
Body Material
-
Operating Temperature
-25°C ~ 85°C
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Current Rating (Amps)
5A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

43,808 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.12000$1.12
10$1.05000$10.50
25$0.94520$23.63
50$0.84040$42.02
100$0.80530$80.53
250$0.73528$183.82
500$0.70026$350.13
1,000$0.57772$577.72
2,500$0.52520$1,313.00
Additional Resources
AttributeDescription
Other Names
045-0720R
CP-002AH
PJ002AH
Standard Package500