PES1-M SERIES 8-SMD

PES1-S5-S15-M

Digi-Key Part Number
PES1-S5-S15-M-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
PES1-S5-S15-M
Supplier
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Isolated Module DC DC Converter Output 15V - - - 67mA 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Tube
QtyUnit PriceExt Price
76$9.27842$705.16

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names2266-PES1-S5-S15-M
Standard Package38