




GF0668 | |
|---|---|
DigiKey Part Number | GF0668-ND |
Manufacturer | |
Manufacturer Product Number | GF0668 |
Description | SPEAKER 8OHM 3W TOP PORT 90DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 240 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | GF0668 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 3 W |
Series | Power - Max 5 W |
Packaging Box | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Ferrite |
Frequency Range 240 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 300Hz | Size / Dimension 2.598" L x 2.598" W (66.00mm x 66.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 1.161" (29.50mm) |
Efficiency - dBA 91.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 1W/500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 20 | $6.47600 | $129.52 |
| 40 | $6.00350 | $240.14 |
| 60 | $5.74683 | $344.81 |
| 100 | $5.44280 | $544.28 |
| 260 | $4.92554 | $1,280.64 |
| 500 | $4.60658 | $2,303.29 |
| 1,000 | $4.29604 | $4,296.04 |











