CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
ETMA 60W Series
ETMA120500UD-P5P-IC
Digi-Key Part Number
T1218-P5P-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
ETMA120500UD-P5P-IC
Supplier
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
12V AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Part Status
Not For New Designs
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
28.35" (720mm)
Input Connector
IEC 320-C8
Size / Dimension
5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
Approval Agency
-
Standard Number
-
Weight
0.761 lb (345.18 g)
Power (Watts)
60 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

424 In Stock
Can ship immediately