EPS090120UPS-P5P-KH
EPS090120UPS-P5P-KH
DPS, EPS Series

EPS090120UPS-P5P-KH

Digi-Key Part Number
T1024-P5P-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
EPS090120UPS-P5P-KH
Supplier
Description
AC/DC WALL MOUNT ADAPTER 9V 11W
Detailed Description
9V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.2A
Power (Watts)
11 W
No Load Power Consumption
500mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level IV
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
NEMA 1-15P
Size / Dimension
1.18" L x 1.77" W x 2.43" H (30.0mm x 45.5mm x 61.8mm)
Approval Agency
cULus
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
Additional Resources
AttributeDescription
Other Names
EPS090120UPSP5PKH
T1024-P5P
Standard Package1,000