cms-photo-not-available

DPD090020-P1P-TK

Digi-Key Part Number
T416-P1P-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
DPD090020-P1P-TK
Supplier
Description
AC/DC WALL MOUNT ADAPTER 9V 1.8W
Detailed Description
9V 1.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
-
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
9V
Current - Output (Max)
200mA
Power (Watts)
1.8 W
No Load Power Consumption
-
Polarization
Positive Tip, Negative Sleeve
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Phono Plug, 3.5mm O.D. x 14.5mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.33" L x 1.50" W x 1.35" H (59.2mm x 38.0mm x 34.2mm)
Approval Agency
cULus
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
Additional Resources
AttributeDescription
Other Names
DPD090020P1PTK
T416-P1P
T416-P1P-NDR
Standard Package1