cms-photo-not-available

DPD060050-P7N-SZ

Digi-Key Part Number
DPD060050-P7N-SZ-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
DPD060050-P7N-SZ
Supplier
Description
AC/DC WALL MOUNT ADAPTER 6V 1W
Detailed Description
6V 1 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
-
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
6V
Current - Output (Max)
200mA
Power (Watts)
1 W
No Load Power Consumption
-
Polarization
Negative Center
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Plug, 1.3mm I.D. x 3.5mm O.D. x 8.5mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.32" L x 1.97" W x 1.63" H (59.0mm x 50.0mm x 41.5mm)
Approval Agency
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Other Names
DPD060050-P7N-SZ-NDR
DPD060050P7NSZ
Standard Package1,000