cms-photo-not-available

DPA120030-P12-SZ

Digi-Key Part Number
DPA120030-P12-SZ-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
DPA120030-P12-SZ
Supplier
Description
AC/AC WALL MOUNT ADAPTER 12V 4W
Detailed Description
12VAC 300mA AC/AC External Wall Mount Adapter Fixed Blade Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
-
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
12VAC
Current - Output (Max)
300mA
Power (Watts)
4 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Plug, 0.7mm I.D. x 2.35mm O.D. x 9.5mm
Size / Dimension
-
Approval Agency
-
Input Connector
NEMA 1-15P
Cord Length
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Other Names
DPA120030-P12-SZ-NDR
DPA120030P12SZ
Standard Package1,000