VLD25-3xx-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLD25-500-DIP

Digi-Key Part Number
102-2642-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
VLD25-500-DIP
Supplier
Description
LED SUPPLY CC BUCK 3.3-36V 500MA
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
500mA 3.3 ~ 36V Constant Current LED Driver Buck Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tube
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
46V
Voltage - Output
3.3 ~ 36V
Current - Output (Max)
500mA
Power (Watts)
18 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm)
Approval Agency
CE, EN, IEC
Weight
0.009 lb (4.08 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Tube
QtyUnit PriceExt Price
98$14.63939$1,434.66

Other Suppliers on Digi-Key

14In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-VLD25-500-DIP
102-2642
VLD25500DIP
Standard Package49