VHB759-DIP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB75-D12-S24

Digi-Key Part Number
102-1258-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
VHB75-D12-S24
Supplier
Description
DC DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 24V - - 3.13A 9V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.13A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Box
QtyUnit PriceExt Price
1$118.32000$118.32
5$117.37400$586.87
10$116.43600$1,164.36
25$108.92360$2,723.09
50$105.16760$5,258.38
100$99.90920$9,990.92
Additional Resources
AttributeDescription
Other Names
VHB75D12S24
102-1258-NDR
102-1258
Standard Package12