SWI12-E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI12-5-E-P5

Digi-Key Part Number
102-3434-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
SWI12-5-E-P5
Supplier
Description
AC/DC WALL MOUNT ADAPTER 5V 13W
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
5V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2.5A
Power (Watts)
13 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.83" L x 1.34" W x 2.38" H (72.0mm x 34.0mm x 60.5mm)
Approval Agency
CB Scheme, EN, IEC
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Weight
0.3 lb (136.08 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
All prices are in CAD
Box
QtyUnit PriceExt Price
1$20.26000$20.26
5$19.71400$98.57
10$18.61900$186.19
25$17.52360$438.09
50$16.42820$821.41
100$15.33300$1,533.30
250$14.78540$3,696.35
500$14.56636$7,283.18
Additional Resources
AttributeDescription
Other Names
2266-SWI12-5-E-P5
102-3434
SWI125EP5
Standard Package100