ETMA_110W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETMA150667UC-P51-WP

Digi-Key Part Number
T1236-P51-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
ETMA150667UC-P51-WP
Supplier
Description
AC/DC DESKTOP ADAPTER 15V 100W
Detailed Description
15V 100 W AC/DC External Desktop (Class I) Adapter Cord Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Not For New Designs
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
6.67A
Power (Watts)
100 W
No Load Power Consumption
300mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
41.34" (1.05m)
Input Connector
IEC 320-C14
Size / Dimension
6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm)
Approval Agency
TUV, UL
Standard Number
60601-1
Weight
1.4 lbs (635 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9520
All prices are in CAD
Box
QtyUnit PriceExt Price
3,000$124.64162$373,924.86

Other Suppliers on Digi-Key

39In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
036-8175R
2266-ETMA150667UC-P51-WP
T1236-P51
ETMA150667UCP51WP
Standard Package12