UJC-VP-3-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJC-VP-3-SMT-TR

Digi-Key Part Number
2223-UJC-VP-3-SMT-TR-ND - Tape & Reel (TR)
2223-UJC-VP-3-SMT-TRCT-ND - Cut Tape (CT)
2223-UJC-VP-3-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-VP-3-SMT-TR
Description
USB JACK, C TYPE, POWER ONLY, 6
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Power Only, No Data
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.25A, 3A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.13000$1.13
10$0.95700$9.57
25$0.91760$22.94
50$0.89780$44.89
100$0.85880$85.88
250$0.78072$195.18
Tape & Reel (TR)
QtyUnit PriceExt Price
600$0.70262$421.57
1,200$0.62454$749.45
1,800$0.58551$1,053.92
3,000$0.56599$1,697.97
6,000$0.54648$3,278.88
15,000$0.50744$7,611.60