TBL009V-254-16GY-2GY

DigiKey Part Number
102-TBL009V-254-16GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL009V-254-16GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 2.54,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL009V-254-16GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
16
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
5 A
Voltage
150 V
Wire Gauge
18-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$5.22000$5.22
10$3.98000$39.80
25$3.72800$93.20
40$3.31375$132.55
80$3.24150$259.32
320$2.98934$956.59
640$2.70122$1,728.78
960$2.39508$2,299.28
5,120$2.25101$11,525.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.