TBL008V-1000-03BE

DigiKey Part Number
102-TBL008V-1000-03BE-ND
Manufacturer
Manufacturer Product Number
TBL008V-1000-03BE
Description
TERMINAL BLOCK, SCREWLESS, 10.0,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL008V-1000-03BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.394" (10.00mm)
Mating Orientation
Vertical with Board
Current
66 A
Voltage
600 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
All prices are in CAD
Box
QuantityUnit PriceExt Price
64$4.20266$268.97
128$4.11133$526.25
320$3.79150$1,213.28
448$3.42609$1,534.89
1,600$2.96926$4,750.82
3,200$2.91216$9,318.91
Manufacturers Standard Package