CAD | USD

SP-3541

SP-3541

Digi-Key Part Number
102-4748-ND
Manufacturer
CUI Devices
Manufacturer Product Number
SP-3541
Supplier
Description
AUDIO PLUG, PCB MOUNT, 3.5 MM, R
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter
0.126" (3.20mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver, Black
Includes
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Current Rating (Amps)
1 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
1$3.44000$3.44
10$3.13100$31.31
25$2.93880$73.47
50$2.81100$140.55
100$2.68320$268.32
250$2.42764$606.91
500$2.23602$1,118.01
1,000$1.91658$1,916.58
2,500$1.78881$4,472.02