SJ2-3594A-SMT-TR

DigiKey Part Number
CP-SJ2-3594A-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-3594A-SMT-CT-ND - Cut Tape (CT)
CP-SJ2-3594A-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ2-3594A-SMT-TR
Description
AUDIO JACK, 3.5 MM, RT, 4 CONDUC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-3594A-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Copper Alloy
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.73100$17.31
25$1.66040$41.51
50$1.62500$81.25
100$1.55440$155.44
250$1.41304$353.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.27174$635.87
1,000$1.13045$1,130.45
1,500$1.05979$1,589.68
2,500$1.02447$2,561.18
5,000$0.98914$4,945.70
12,500$0.91849$11,481.12
Manufacturers Standard Package