SF100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF100-265005

Digi-Key Part Number
102-5110-ND
Manufacturer
Manufacturer Product Number
SF100-265005
Description
THERM PAD 26MMX50MM BLU 1SH=56PC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Thermal Pad Blue 26.00mm x 50.00mm Rectangular Tacky - Both Sides
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Sheet
Product Status
Active
Usage
-
Type
Pad, Sheet
Shape
Rectangular
Outline
26.00mm x 50.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3921.90.4090
All prices are in CAD
Sheet
QtyUnit PriceExt Price
1$12.11000$12.11
10$11.78900$117.89
25$11.13400$278.35
50$10.47940$523.97
100$9.82430$982.43
250$9.16924$2,292.31
500$8.51432$4,257.16
1,000$8.35058$8,350.58