SD-60LS
SD-60LS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SD-60LS
SD-60LS
SD-60LS

SD-60LS

Digi-Key Part Number
CP-1236-ND
Manufacturer
Manufacturer Product Number
SD-60LS
Description
CONN RCPT FMALE DIN 6P SOLDER
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
DIN (240 Degree)
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Eyelet(s)
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
45,496 In Stock

All prices are in CAD
Box
QtyUnit PriceExt Price
1$7.06000$7.06
10$6.40800$64.08
25$6.06840$151.71
50$5.92760$296.38
100$5.64520$564.52
250$4.93952$1,234.88
500$4.79842$2,399.21
1,000$4.09275$4,092.75
2,500$3.81050$9,526.25