SD-60BV

DigiKey Part Number
CP-3160-ND
Manufacturer
Manufacturer Product Number
SD-60BV
Description
CONN RCPT FMALE DIN 6POS SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SD-60BV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
DIN (240 Degree)
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Iron Sheet
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
24VDC
Cable Opening
-
Operating Temperature
-20°C ~ 60°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2.66000$2.66
10$2.31100$23.11
25$2.21280$55.32
50$2.16380$108.19
200$2.06530$413.06
400$1.86863$747.45
600$1.72112$1,032.67
1,000$1.47524$1,475.24
2,600$1.37689$3,579.91
Manufacturers Standard Package