CAD | USD

MSS-102545-28A-D

MSS-102545-28A-D

Digi-Key Part Number
2223-MSS-102545-28A-D-ND
Manufacturer
CUI Devices
Manufacturer Product Number
MSS-102545-28A-D
Supplier
Description
10 X 2.5 X 7.8 MM, 2.8 MM RAISED
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Slide Switch SPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Bag
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Actuator Type
Standard
Actuator Length
2.80mm
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
1.60mm
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Operating Force
250gf
Voltage Rating - DC
24 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9050
Bag
QtyUnit PriceExt Price
1$1.21000$1.21
10$1.16300$11.63
25$1.08640$27.16
100$0.94350$94.35
250$0.85844$214.61
500$0.79588$397.94
1,000$0.73774$737.74
2,500$0.67068$1,676.70
5,000$0.62596$3,129.80
Additional Resources
AttributeDescription
Other Names2223-MSS-102545-28A-D
Standard Package200