MP-3521-WT

MP-3521-WT

Digi-Key Part Number
102-4743-ND
Manufacturer
CUI Devices
Manufacturer Product Number
MP-3521-WT
Supplier
Description
AUDIO PLUG, 3.5 MM, STRAIGHT, 2
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter
0.126" (3.20mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
White
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver
Includes
-
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.62400$6.24
25$0.56240$14.06
50$0.50000$25.00
100$0.47900$47.90
250$0.43740$109.35
500$0.41656$208.28
1,000$0.34367$343.67
2,500$0.31243$781.07