MD-40J

DigiKey Part Number
CP-2140-ND
Manufacturer
Manufacturer Product Number
MD-40J
Description
CONN RCPT FMALE MINI DIN 4P SLDR
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder, Crimp Pin Adapter Available
Datasheet
 Datasheet
EDA/CAD Models
MD-40J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Connector Type
Number of Positions
4
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder, Crimp Pin Adapter Available
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper
Shell Finish
Black Nickel
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground, Strain Relief
Shielding
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-20°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6
Applications
-
Base Product Number