MD30-80SP

MD-30SP

Digi-Key Part Number
CP-2630-ND
Manufacturer
CUI Devices
Manufacturer Product Number
MD-30SP
Supplier
Description
CONN RCPT FMALE MINI DIN 3P SLDR
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
3
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
5°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6, Glass Filled
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
1$3.42000$3.42
10$2.98300$29.83
25$2.85600$71.40
50$2.79260$139.63
100$2.66560$266.56
250$2.41172$602.93
500$2.22134$1,110.67
1,000$1.90402$1,904.02
2,500$1.77709$4,442.73