CLS0201MA

CLS0201MA

Digi-Key Part Number
102-5616-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CLS0201MA
Supplier
Description
SPEAKER 8OHM .5W 20MM ROUND
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
8 Ohms Low Profile Speaker 500 mW 850 Hz ~ 9 kHz Top Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tray
Part Status
Active
Technology
Magnetic
Type
Low Profile
Frequency Range
850 Hz ~ 9 kHz
Frequency - Self Resonant
850Hz
Impedance
8 Ohms
Efficiency - dBA
82.00
Efficiency - Testing
500mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
Tray
QtyUnit PriceExt Price
1$4.94000$4.94
10$4.74500$47.45
25$4.55360$113.84
56$4.27679$239.50
112$4.01027$449.15
448$3.53951$1,585.70
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
CLS0201MA-ND
102-5616
Standard Package56