CFM-8010-13-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CUI Devices
In Stock: 15
Unit Price: $11.12000
Datasheet

CFM-8010-13-10

DigiKey Part Number
102-4018-ND
Manufacturer
Manufacturer Product Number
CFM-8010-13-10
Description
FAN AXIAL 80X10.6MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 33.6 CFM (0.941m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
10.60mm
Air Flow
33.6 CFM (0.941m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
38.2dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.094 lb (42.64 g)
Current Rating (Amps)
0.160A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Base Product Number