
CFM-4020V-050-165-20 | ||
---|---|---|
Digi-Key Part Number | CFM-4020V-050-165-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-4020V-050-165-20 | |
Description | FAN AXIAL 40X20MM 5VDC WIRE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.3 CFM (0.176m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 6.3 CFM (0.176m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 16.5dB(A) | |
Power (Watts) | 440 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.087A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CFM-40 Series Datasheet |
Mfg Application Notes | Understanding Airflow Fundamentals |
Product Training Modules | |
Environmental Information | |
Design Resources | |
Featured Product | |
CAD Models | CFM-4020V-050-165-20 - 3D Model |
HTML Datasheet | CFM-40 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $10.18400 | $101.84 |
25 | $9.88960 | $247.24 |
50 | $9.30060 | $465.03 |
200 | $8.35885 | $1,671.77 |
400 | $8.24115 | $3,296.46 |
600 | $7.71135 | $4,626.81 |
Attribute | Description |
---|---|
Standard Package | 200 |