




CFM-4010V-185-314 | ||
---|---|---|
Digi-Key Part Number | 102-4362-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-4010V-185-314 | |
Description | FAN AXIAL 40X10MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 9.9 CFM (0.277m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 9.9 CFM (0.277m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 31.4dB(A) | |
Power (Watts) | 1.22 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.034 lb (15.42 g) | |
Current Rating (Amps) | 0.101A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CFM-40 Series Datasheet |
Mfg Application Notes | Understanding Airflow Fundamentals |
Product Training Modules | |
Environmental Information | |
Design Resources | |
Featured Product | |
CAD Models | CFM-4010V-185-314 - 3D Model |
HTML Datasheet | CFM-40 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $8.83400 | $88.34 |
25 | $8.57960 | $214.49 |
50 | $8.06860 | $403.43 |
100 | $7.25170 | $725.17 |
400 | $7.14950 | $2,859.80 |
800 | $6.68989 | $5,351.91 |
Attribute | Description |
---|---|
Other Names | 102-4362 |
Standard Package | 400 |