
CFFA-400 | ||
---|---|---|
Digi-Key Part Number | 2223-CFFA-400-ND | |
Manufacturer | ||
Manufacturer Product Number | CFFA-400 | |
Description | FAN FILTER, 40 MM FAN, 45.5 X 45 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 40mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | CUI Devices | |
Series | - | |
Package | Box | |
Product Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CFFA-400 Datasheet |
Environmental Information | CFFA-400 RoHS/REACH |
Design Resources | Thermal Conversion Calculator |
Featured Product | |
HTML Datasheet | CFFA-400 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.90.1040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $2.69100 | $26.91 |
25 | $2.61320 | $65.33 |
50 | $2.45760 | $122.88 |
100 | $2.20860 | $220.86 |
250 | $2.17748 | $544.37 |
500 | $2.03750 | $1,018.75 |
1,000 | $2.00638 | $2,006.38 |
Attribute | Description |
---|---|
Other Names | 2223-CFFA-400 |
Standard Package | 1,000 |