CDMG16008-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDMG16008-03
CDMG16008-03
CDMG16008-03
CDMG16008-03

CDMG16008-03

Digi-Key Part Number
CDMG16008-03-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CDMG16008-03
Supplier
Description
SPEAKER 8OHM 300MW TOP PORT 69DB
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
8 Ohms General Purpose Speaker 300 mW 600 Hz ~ 20 kHz Top Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
600 Hz ~ 20 kHz
Frequency - Self Resonant
600Hz
Impedance
8 Ohms
Efficiency - dBA
69.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.100" (2.55mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$3.12000$3.12
10$2.58300$25.83
25$2.38600$59.65
40$2.24275$89.71
80$2.10488$168.39
440$1.80480$794.11
1,000$1.79791$1,797.91
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

716In Stock
Shipped by WEC