BDN12-5CB-A01
BDN12-5CB-A01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BDN12-5CB-A01
BDN12-5CB-A01
BDN12-5CB/A01 Heat Sink

BDN12-5CB/A01

Digi-Key Part Number
294-1110-ND
Manufacturer
Manufacturer Product Number
BDN12-5CB/A01
Description
HEATSINK CPU W/ADHESIVE 1.21"SQ
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.210" (30.73mm)
Width
1.210" (30.73mm)
Diameter
-
Fin Height
0.555" (14.10mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.20°C/W @ 400 LFM
Thermal Resistance @ Natural
16.50°C/W
Material
Material Finish
Black Anodized
Shelf Life
24 Months
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
California Prop 65
Warning Information
1,834 In Stock

All prices are in CAD
Box
QtyUnit PriceExt Price
1$4.92000$4.92
10$4.78800$47.88
25$4.66000$116.50
50$4.40080$220.04
100$4.14200$414.20
250$3.88316$970.79
500$3.75372$1,876.86
1,000$3.36542$3,365.42