cms-photo-not-available

RT2300B6PTR13

Digi-Key Part Number
RT2300B6PTR13-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
RT2300B6PTR13
Supplier
Description
RESISTOR NETWORK SMD BGA
Detailed Description
121, 475 Ohm ±1% 50mW Power Per Element Dual Terminator 27 Resistor Network/Array ±200ppm/°C 27-LBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Circuit Type
Dual Terminator
Resistance (Ohms)
121, 475
Tolerance
±1%
Number of Resistors
27
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
27
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
LVD SCSI
Mounting Type
Surface Mount
Package / Case
27-LBGA
Supplier Device Package
27-BGA (11.43x5.08)
Size / Dimension
0.450" L x 0.200" W (11.43mm x 5.08mm)
Height - Seated (Max)
0.058" (1.47mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Standard Package4,000