cms-photo-not-available

RT2200B

Digi-Key Part Number
RT2200B-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
RT2200B
Supplier
Description
RESISTOR NETWORK SMD BGA
Detailed Description
10 Ohm ±1% 50mW Power Per Element Dual Terminator 16 Resistor Network/Array ±200ppm/°C 36-LBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Circuit Type
Dual Terminator
Resistance (Ohms)
10
Tolerance
±1%
Number of Resistors
16
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
36
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Compact PCI®
Mounting Type
Surface Mount
Package / Case
36-LBGA
Supplier Device Package
36-BGA (8x4)
Size / Dimension
0.315" L x 0.157" W (8.00mm x 4.00mm)
Height - Seated (Max)
0.053" (1.34mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Standard Package1