770 8Pin Series

77081822P

Digi-Key Part Number
770-81-R8.2KP-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
77081822P
Supplier
Description
RES ARRAY 7 RES 8.2K OHM 8SIP
Detailed Description
8.2k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
8.2k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0050
Additional Resources
AttributeDescription
Other Names770-81-R8.2KP
Standard Package250