770 10Pin Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770105162/260P

Digi-Key Part Number
770-105-R162/260P-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
770105162/260P
Supplier
Description
RES NTWRK 16 RES MULT OHM 10SIP
Detailed Description
162, 260 Ohm ±2% 100mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
CTS Resistor Products
Bulk
Part Status
Active
Circuit Type
Dual Terminator
Resistance (Ohms)
162, 260
Tolerance
±2%
Number of Resistors
16
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Not Applicable
EAR99
8533.21.0050
770-105-R162/260P
250