770 10Pin Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770103471P

Digi-Key Part Number
770-103-R470P-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
770103471P
Supplier
Description
RES ARRAY 5 RES 470 OHM 10SIP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
470 Ohm ±2% 100mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
470
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0050
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.15000$1.15
10$0.99100$9.91
25$0.87120$21.78
50$0.79600$39.80
100$0.69090$69.09
250$0.60080$150.20
500$0.49866$249.33
1,000$0.40554$405.54
5,000$0.39953$1,997.65
Additional Resources
AttributeDescription
Other Names770-103-R470P
Standard Package250